
Energizer's 624764 alkaline battery features a capacity of 20ah and an output voltage of 1.5v. The battery has a body diameter of 34.2mm and a height of 61.5mm. It weighs 148g and has a flat termination. This battery does not meet SVHC compliance requirements.
Energizer 624764 technical specifications.
| Body Diameter | 34.2mm |
| Capacity | 20ah |
| Chemistry/Technology | Alkaline |
| Height | 61.5mm |
| Output Voltage | 1.5V |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 148g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 624764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
