Sign in to ask questions about the Energizer 632966 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 632966 technical specifications.
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 14.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 632966 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.