ENERGIZER 632967 Battery, Lithium Iron Disulphide, 1.25 Ah, 1.5 V, AAA, Raised Positive and Flat Negative, 10.5 mm
Energizer 632967 technical specifications.
| Capacity | 1.25ah |
| Chemistry/Technology | Lithium |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 7.6g |
| RoHS | Not Compliant |
No datasheet is available for this part.