The A1604 BK210J is a 9V non-rechargeable alkaline manganese dioxide battery manufactured by Energizer Battery Company. Designed for industrial and professional use, this primary cell provides a nominal voltage of 9V and features a capacity of approximately 614mAh. It is equipped with standard 9-volt snap fastener terminals and is housed in a steel jacket. The 'BK210J' suffix indicates a bulk packaging format consisting of 210 units per standard package, making it suitable for high-volume OEM or industrial applications.
Energizer A1604 BK210J technical specifications.
| Voltage - Rated | 9V |
| Capacity | 614mAh |
| Battery Chemistry | Alkaline Manganese Dioxide |
| Battery Cell Size | 9V |
| Termination Style | 9 Volt Snap Fasteners |
| Length | 26.5mm |
| Width | 17.5mm |
| Height | 48.5mm |
| Weight | 45.4g |
| Operating Temperature Range | -18 to 55°C |
| Shelf Life | 10years |
| Discharge Rate | 11.6mA |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Energizer A1604 BK210J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.