Sign in to ask questions about the Energizer CA2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer CA2L technical specifications.
| Capacity | 630mAh |
| Chemistry/Technology | Lithium |
| Depth | 45mm |
| Height | 15.9mm |
| Output Voltage | 7.4V |
| Reach SVHC Compliant | No |
| Weight | 90g |
| Width | 33.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CA2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.