Energizer CGRS006 technical specifications.
| Capacity | 710mAh |
| Chemistry/Technology | Lithium |
| Depth | 45mm |
| Height | 19mm |
| Output Voltage | 7.2V |
| Reach SVHC Compliant | No |
| Weight | 61g |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CGRS006 to view detailed technical specifications.
No datasheet is available for this part.