Sign in to ask questions about the Energizer CHUSBWB-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer CHUSBWB-2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Max Charge Current | 550mA |
| Number of Cells | 2 |
| Weight | 68.04g |
| RoHS | Compliant |
Download the complete datasheet for Energizer CHUSBWB-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
