Energizer CP18 technical specifications.
| Capacity | 600mAh |
| Chemistry/Technology | NiMH |
| Depth | 46mm |
| Height | 11mm |
| Output Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Termination | Wire |
| Weight | 50g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer CP18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
