Energizer E90/LR1 technical specifications.
| Voltage | 1.5 |
| Capacity | 1000 |
| IEC | LR1 |
| Material | Alkaline/manganese |
| Dimensions ø x L | 12 x 30.2 mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer E90/LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
