The Energizer E91VP (AA) is a high-performance alkaline battery designed for long-lasting power in everyday devices. It features PowerSeal Technology to protect devices against leakage for up to 2 years after fully used. The battery utilizes a Zinc-Manganese Dioxide chemical system and is designed to maintain its charge for up to 10 years in storage. It is mercury and cadmium-free, making it an environmentally responsible choice for powering electronics like remote controls, flashlights, and toys.
Energizer E91VP technical specifications.
| Nominal Voltage | 1.5V |
| Battery Size | AA |
| Classification | Alkaline |
| Chemical System | Zinc-Manganese Dioxide (Zn/MnO2) |
| Designation | ANSI-15A, IEC-LR6 |
| Nominal Capacity | 2850mAh |
| Operating Temp Range | -18 to 55°C |
| Typical Weight | 23.0g |
| Typical Volume | 8.1cm³ |
| Shelf Life | 10years |
| RoHS | Compliant |
| Environmental | No added mercury or cadmium |
Download the complete datasheet for Energizer E91VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.