The Energizer E96 (E96VP) is an industrial-grade AAAA alkaline battery designed for high-drain and precision devices such as medical equipment, laser pointers, and digital pens. It utilizes a Zinc-Manganese Dioxide (Zn/MnO2) chemical system and is manufactured without added mercury or cadmium.
Energizer E96VP technical specifications.
| Voltage | 1.5Volts |
| Chemistry | Alkaline (Zinc-Manganese Dioxide) |
| Typical Weight | 6.5grams |
| Typical Volume | 2.2cubic centimeters |
| Operating Temperature Range | -18 to 55°C |
| Shelf Life | 5years |
| Nominal Internal Resistance | 200 to 350milliohms |
| Designation | ANSI-25A, IEC-LR8D425ANSI/IEC |
| Mercury Content | No added mercury |
| Cadmium Content | No added cadmium |
Download the complete datasheet for Energizer E96VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.