Special Battery Dimensions ø x L: 13 x 25.2 mm IEC: 4LR44 Material: Alkaline / Manganese Capacity: 150 mAh Voltage: 6 V
Energizer EA544 technical specifications.
| Voltage | 6 |
| Capacity | 150 |
| IEC | 4LR44 |
| Material | Alkaline/manganese |
| Dimensions ø x L | 13 x 25.2 mm |
| RoHS | Compliant |
No datasheet is available for this part.