ENERGIZER ENEL Rechargeable Battery, Digital Camera, Single Cell, Lithium Ion, 700 mAh, 7.4 V
Checking distributor stock and pricing after the page loads.
| Capacity | 700mAh |
| Chemistry/Technology | Lithium |
| Height | 16mm |
| Reach SVHC Compliant | No |
| Weight | 66g |
| Width | 32mm |
| RoHS | Not Compliant |