
BATTERY, SILVER OXIDE, 1.55V, 1107SO, SR44; Battery Technology:Silver Oxide; Battery Capacity:200mAh; Battery Voltage:1.55V; Battery Size Code:SR44; Battery Terminals:Pressure Contact; External Diameter:11.6mm; External Height:5.4mm ;RoHS Compliant: NA
Energizer EPX76BPZ technical specifications.
| Capacity | 200mAh |
| Chemistry/Technology | Silver Oxide |
| Color | Silver |
| Height | 5.4mm |
| Mount | External |
| Outside Diameter | 11.6mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | No |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer EPX76BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
