
ENERGIZER FLNP40 Rechargeable Battery, Lithium Ion, 710 mAh, 3.7 V
Energizer FLNP40 technical specifications.
| Capacity | 710mAh |
| Chemistry/Technology | Lithium |
| Height | 6mm |
| Reach SVHC Compliant | No |
| Weight | 30g |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.