Energizer FLNP60 technical specifications.
| Capacity | 1.05ah |
| Chemistry/Technology | Lithium |
| Height | 7mm |
| Reach SVHC Compliant | No |
| Weight | 70g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer FLNP60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.