Sign in to ask questions about the Energizer IN421WB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer IN421WB-E technical specifications.
| Height | 67.1mm |
| Lead Free | Lead Free |
| Series | Contractor® |
| Weight | 181g |
| Width | 48.4mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer IN421WB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.