A high-performance lithium-manganese dioxide (Li/MnO2) 9-volt battery designed for long-lasting power in high-drain devices. It features a 10-year shelf life, an operating temperature range of -40°C to 60°C, and is approximately 25% lighter than standard alkaline 9V batteries. The battery includes safety features such as a Positive Temperature Coefficient (PTC) switch and burst-proof venting holes.
Energizer L522 technical specifications.
| Voltage | 9.0V |
| Chemical System | Lithium-Manganese Dioxide (Li/MnO2) |
| Designation | ANSI-1604LC |
| Operating Temperature | -40 to 60°C |
| Typical Weight | 33.9g |
| Typical Volume | 21.4cm3 |
| Max Discharge | 1000 (continuous)mA |
| Shelf Life | 10years |
| Typical Lithium Content | 1.35g |
| Terminal Type | Miniature Snap |
| Ul Listed | MH47482 |
| Safety Features | Positive Temperature Coefficient Switch (PTC) |
Download the complete datasheet for Energizer L522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.