Flashlight; Industrial; Explosion Proof; LED; 2-AA Cell; Battery Not Included
Energizer MS2AALED technical specifications.
| Approvals | IEC |
| Battery Type | ALKALINE |
| Color | Black, Orange |
| Features | WATERPROOF |
| Reach SVHC Compliant | No |
| Series | Intrinsically Safe™ |
| Weight | 66g |
| RoHS | Compliant |
No datasheet is available for this part.