Energizer NEW1HRCHARGER technical specifications.
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 4 |
| Chemistries Charged | NiMH |
| Plug Type | UK |
| Batteries Included | Yes |
| Model Number | CH1HR3 |
| Charging Time | 60 (AA)min |
| Dimensions | 75 x 32 x 115mm |
| RoHS | Compliant |
Download the complete datasheet for Energizer NEW1HRCHARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
