BATT NIMH AAA 1.2V 700MAH BULK
Energizer NH12 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 700mAh |
| Height | 1.75inch |
| Package Quantity | 900 |
| Series | NH12 |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
No datasheet is available for this part.