
The Energizer NP550 is a lithium battery pack with a capacity of 2000mAh and an output voltage of 7.2V. It measures 71mm in depth, 21mm in height, and 39mm in width, and weighs 90g. The battery pack is designed for external mounting.
Sign in to ask questions about the Energizer NP550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer NP550 technical specifications.
| Capacity | 2000mAh |
| Chemistry/Technology | Lithium |
| Depth | 71mm |
| Height | 21mm |
| Mount | External |
| Output Voltage | 7.2V |
| Reach SVHC Compliant | No |
| Weight | 90g |
| Width | 39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NP550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.