Pen: Navy Blue/black Twist to Turn on And Has A Clip This Pen Is Plastic.
Energizer P211-1ACS technical specifications.
| Body Material | Aluminium |
| Lead Free | Lead Free |
| Mount | Clip |
| Series | Eveready® |
| Weight | 8.5g |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.