Sign in to ask questions about the Energizer PLED23AEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer PLED23AEH technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Number of Batteries | 2 |
| Weight | 1.5oz |
| RoHS | Compliant |
Download the complete datasheet for Energizer PLED23AEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
