Headlamps, Lanterns & Spotlights: Energizer Flashlights Solar Folding 9 LED Lantern Whites SOLRE35BP
Energizer SOLRE35BP technical specifications.
| Height | 5inch |
| Length | 11inch |
| Weight | 1.43lb |
| Width | 8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.