Flashlight: LED; Swivel Head; Hard Case; 2 X AA; 3V
Energizer TUFSW21PE technical specifications.
| Body Material | Steel, Plastic, Rubber |
| Length | 191mm |
| Series | Hard Case Professional® |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.