Microcontrollers (MCU) G840 SAMPLE KIT
Energy Micro EFM32-G840F128-SK technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 32MHz |
| Memory Size | 128KB |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.8V |
| Packaging | Box |
| RAM Size | 16KB |
| Series | Gecko |
| RoHS | Compliant |
No datasheet is available for this part.