The EFM32-G880F128-SK is a 32-bit ARM microcontroller with 128KB flash memory and 16KB RAM. It operates at a maximum frequency of 32MHz and is supplied with a voltage of 3.8V. The device is packaged in a QFP package and is mounted using surface mount technology. The microcontroller is part of the Gecko series from Energy Micro.
Energy Micro EFM32-G880F128-SK technical specifications.
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 32MHz |
| Memory Size | 128KB |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.8V |
| Packaging | Box |
| RAM Size | 16KB |
| Series | Gecko |
| RoHS | Compliant |
No datasheet is available for this part.