Development Boards & Kits - ARM TG840 Sample Kit
Energy Micro EFM32-TG840F32-SK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.8V |
| Packaging | Box |
| Series | Tiny Gecko |
| RoHS | Compliant |
No datasheet is available for this part.