The EFM32G200F64-QFN32 is a 32-bit ARM microcontroller with 64KB of FLASH memory and 16KB of RAM. It features a QFN-32 package and operates over a temperature range of -40°C to 85°C. The device supports I2C, UART, and USART interfaces and has 24 programmable I/O pins and 3 timers/counters. It is available in tape and reel packaging and does not have radiation hardening.
Energy Micro EFM32G200F64-QFN32 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.