Energy Micro EFM32G210F128QFN32 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32G210F128QFN32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.