Energy Micro EFM32G222F128-QFP48 technical specifications.
| Package/Case | TQFP |
| Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 128KB |
| Min Supply Voltage | 1.85V |
| Number of I/Os | 37 |
| Peripherals | PWM, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32G222F128-QFP48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.