FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.85V |
| Number of I/Os | 90 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| Peripherals | PWM, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |