The EFM32G890F32-BGA112 is a 32-bit ARM Cortex-M3 microcontroller with 32KB of FLASH memory and 8KB of RAM. It features 90 programmable I/O pins and 4 timers/counters. The device operates over a temperature range of -40°C to 85°C and is available in a BGA112 package, packaged in tape and reel. The microcontroller supports I2C, UART, and USART interfaces.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |