The EFM32TG110F32QFN24 is a 32-bit ARM microcontroller operating at a frequency of 32 megahertz. It features 32 kilobytes of flash memory and is packaged in a QFN-24 configuration. This device is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The microcontroller supports multiple interfaces, including I2C, SPI, I2S, UART, and USART, and provides 17 programmable I/Os and 3 timers/counters. Additionally, it includes peripherals such as pulse-width modulation and direct memory access, as well as a watchdog timer. The device has 4 kilobytes of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, I2S, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.85V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |