Energy Micro EFM32TG210F32-QFN32 technical specifications.
| Package/Case | QFN |
| Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 1.85V |
| Number of I/Os | 24 |
| Peripherals | PWM, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32TG210F32-QFN32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.