16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
Energy Micro MSP430F2274IYFFT technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Tiny Gecko |
| RoHS | Not Compliant |
No datasheet is available for this part.