Supply Voltage: 12V; Current Type: -; Fan Frame Size: -; External Depth: -; Noise Rating: 11Dba; Flow Rate -...
Enermax UCTB12 technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.45lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.