Swo Tb Silence 120MM Case Fan Pwm Batwing Blades
Checking distributor stock and pricing after the page loads.
Enermax UCTB12P technical specifications.
| Height | 1.25inch |
| Length | 5.25inch |
| Weight | 0.36lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.