Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UCTB8 Datasheet | Enermax
Browse
Manufacturers
API
BOM
Account
ENERMAX
UCTB8
Datasheet
Enermax
UCTB8
Supply Voltage: 12V
Supply Voltage: 12V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Enermax UCTB8 technical specifications.
General
Height
1inch
Length
6inch
Weight
0.25lb
Width
3.5inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account