
Enerpac DGR1 Digital Positive Pressure Gauge Hydraulic 1000bar 0.25 to18 NPT DGR
Checking distributor stock and pricing after the page loads.
| Best Accuracy | ±0.2 % |
| Pressure Gauge Type | Hydraulic |
| Maximum Pressure Measurement | 1000bar |
| Minimum Pressure Measurement | 0bar |
| Gauge Outside Diameter | 75.95mm |
| Connection Size | 0.25 to18 NPT |
| Model Number p | DGR |
| RoHS | Compliant |
