
BATTERY LEAD ACID 4V 5AH
Checking distributor stock and pricing after the page loads.
Enersys 0809-0010 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 76.7mm |
| Mount | External |
| Output Voltage | 4V |
| Outside Diameter | 44.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Voltage Rating | 4V |
| Weight | 725.7g |
| Width | 53.8mm |
| RoHS | Not Compliant |