The Cyclon 8Ah lead acid battery features a 4V output voltage and a sealed mount. It measures 101.6mm in height and 54.1mm in width, with an outside diameter of 44.5mm and a weight of 952.5g. The battery has a capacity of 8Ah and is part of the Cyclon series.
Enersys 0859-0010 technical specifications.
| Capacity | 8ah |
| Chemistry/Technology | Lead Acid |
| Height | 101.6mm |
| Mount | Sealed |
| Output Voltage | 4V |
| Outside Diameter | 44.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Voltage Rating | 4V |
| Weight | 952.5g |
| Width | 54.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.