LEAD ACID BATTERY, 12V, 28AH; Battery Technology:Lead Acid; Battery Capacity:28Ah; Battery Voltage:12V; Battery Size Code:-; Battery Terminals:Connector; External Diameter:-; External Height:175mm; External Width:125mm; Weight:9.9kg ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Enersys HX100 technical specifications.
| Height | 175mm |
| Mount | External |
| Weight | 9.9kg |
| RoHS | Not Compliant |
No datasheet is available for this part.