LEAD ACID BATTERY, 12V, 66AH; Battery Technology:Lead Acid; Battery Capacity:66Ah; Battery Voltage:12V; Battery Size Code:-; Battery Terminals:Connector; External Diameter:-; External Height:210mm; External Width:175mm; Weight:27.2kg;RoHS Compliant: NA
Enersys HX300-12 technical specifications.
| Height | 206mm |
| Mount | External |
| Weight | 27.2kg |
| RoHS | Not Compliant |
No datasheet is available for this part.