LEAD ACID BATTERY, 12V, 20AH; Battery Technology:Lead Acid; Battery Capacity:20Ah; Battery Voltage:12V; Battery Size Code:-; Battery Terminals:Connector; External Diameter:-; External Height:167mm; External Width:76mm; Weight:6.1kg ;RoHS Compliant: NA
Enersys HX80 technical specifications.
| Height | 168mm |
| Mount | External |
| Weight | 6.1kg |
| RoHS | Not Compliant |
No datasheet is available for this part.