
The Enersys Genesis NP Battery Series is a 12V 7Ah lead acid rechargeable battery with a nominal and rating voltage of 12V. It has a rectangular size and a weight of 2.59kg. The battery operates within a temperature range of -15 to +50°C and has a quick disconnect termination of 0.25 inches. Its dimensions are 151mm in length, 65mm in width, and 100mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Enersys NP7-12FR-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Brand/Series | Genesis NP Battery Series |
| Capacity | 7 Ah |
| Chemical System | Lead Acid |
| Dimensions | 151mmL×65mmW×100mmH |
| Primary Type | Rechargeable |
| Size | Rectangular |
| Temperature, Operating | -15 to +50 °C |
| Termination | Quick Disconnect: 0.25 |
| Voltage, Nominal | 12 V |
| Voltage, Rating | 12 V |
| Weight | 2.59 kg |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP7-12FR-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
