The Enersys PC535 is a lead acid battery with a capacity of 14.8ah. It has a height of 155.6mm and a width of 99.1mm. The battery is designed for bolt mount and has a termination of stud. The operating temperature range is from -40°C to 45°C. The weight of the battery is 5.4kg.
Checking distributor stock and pricing after the page loads.
| Capacity | 14.8ah |
| Chemistry/Technology | Lead Acid |
| Height | 155.6mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Weight | 5.4kg |
| Width | 99.1mm |
| RoHS | Not Compliant |