
The SBS15 battery from Enersys features a 14Ah capacity and lead acid chemistry. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The battery is mounted via bolts and has a termination type of stud. It measures 140mm in height and 77mm in width, and weighs 5.7kg.
Sign in to ask questions about the Enersys SBS15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enersys SBS15 technical specifications.
| Capacity | 14ah |
| Chemistry/Technology | Lead Acid |
| Height | 140mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Weight | 5.7kg |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Enersys SBS15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
