Sign in to ask questions about the Enersys SBS40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Enersys SBS40 technical specifications.
| Capacity | 38ah |
| Chemistry/Technology | Lead Acid |
| Height | 206mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Weight | 12.7kg |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys SBS40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.